AdelsContact Collared Cable Terminal Plug Cross-Section 2.5 mm² Black

MPN
11780
EAN-13
4028012100477
Order Code
50-1791
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 30 in stockBack-order availability date - 10/11/2026

This Adels-Contact collared cable terminal plug is designed for field wiring and luminaire/building installation tasks using conductors up to 2.5 mm². The black PA 6.6 insulating body provides a robust, heat-resistant housing, and the collar/strain-relief geometry supports reliable clamping of the cable. It is part of Adels-Contact's modular connector families used widely in lighting and device connection systems.

Typical applications include detachable luminaire connections, device wiring and distribution in control cabinets where quick, repeatable termination is required on solid or stranded wires within the 0.5–2.5 mm² range. Depending on the exact variant in this family, connectors are commonly specified around 16 A service with mains-rated voltages.

Key selling points are the compact form factor, screw-terminal convenience for up to 2.5 mm² conductors, and availability of mating accessories within the Adels-Contact system, enabling standardized, code-compliant installation workflows.


No of Ways Per Row 3
No. of Rows 1
Current Rating 16A
Colour Black
Wire Gauge (mm²) 2.5mm²
Material Polyamide 6.6
Number of pins 3
Specification Socket
Suitable For Clamping range up to 2.5 mm²
Type Connector clip
Voltage Rating 380V
Wire Termination Screw

Reviews

Be the first to submit a review

Trustpilot