Adels-Contact 21806 LK 980 Lamp Terminal 5 Pin Flexible White

MPN
21806
EAN-13
2050000169632
Order Code
11-2030
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Number of pins:

    2 3 5
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 548 in stock

The Adels-Contact 21806 LK 980-01/5 B lamp terminal is a white, versatile connector designed for both flexible and fixed wire connections up to 2.5 mm². With five pins, it aligns with EU standard terminals, making it ideal for electrical applications requiring secure and reliable connectivity. This product is suitable for lighting installations and other electrical setups requiring a robust and standard-compliant terminal.
Accessory Type Lamp terminal
Colour White
Used With Adels-Contact
Cross Section 2.5mm²
Cross section (flexible) (max.) 2.5mm²
Cross section (inflexible) (max.) 2.5mm²
Misc Attribute Screw fixing
Nominal Current 16A
Nominal current - rounded value 16A
Nominal current (details) 16A
Nominal Voltage 450V AC
Nominal voltage (details) 450V AC
Number of pins 5
Series LK 980
Temperature Range -5 - +105°C

Reviews

Be the first to submit a review

Trustpilot