Adels-Contact 21740 Lamp Terminal 3 Pins 2.5mm² White Flexible/Firm

MPN
21740
EAN-13
2050000169625
Order Code
11-2029
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Number of pins:

    2 3 5
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.751
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

Adels-Contact manufactures the 21740 LK 980-01/3 B lamp terminal, suitable for flexible and fixed cables up to 2.5 mm². This white connector features three pins and fits EU standard applications. It is typically used in lighting installations and electrical connections.
Accessory Type Lamp terminal
Colour White
Used With Adels-Contact
Cross Section 2.5mm²
Cross section (flexible) (max.) 2.5mm²
Cross section (inflexible) (max.) 2.5mm²
Misc Attribute Screw fixing
Nominal Current 16A
Nominal current - rounded value 16A
Nominal current (details) 16A
Nominal Voltage 450V AC
Nominal voltage (details) 450V AC
Number of pins 3
Series LK 980
Temperature Range -5 - +105°C

Reviews

Be the first to submit a review

Trustpilot