Adels-Contact 19938 Screw Terminal 3-Pin Flexible/Fixed 0.5-2.5mm²

MPN
19938
EAN-13
4028012100125
Order Code
11-2026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Adels-Contact's 19938 screw terminal accommodates both flexible and fixed wires from 0.5 to 2.5 mm², featuring three pins. This connector is suitable for European standard electrical applications, ensuring secure and stable connections. Typically used in electrical installations, it is ideal for lighting fixtures and other general wiring tasks.
Type Screw terminal
Number of Circuits 3
Wire Gauge 0.5mm²
Clamping range diameter mm 2.5mm²
Contact Material Spring steel, stainless
Current Rating 10A
Insulation Material PA 6.6
Misc Attribute 1 3-pin with wire protection
Misc Attribute 2 503 SI/3 DS
Nominal Voltage 380V AC
Nominal voltage (details) Fuse 250 V / AC
Connection terminals 380V AC
Number of pins 3
Pins 3

Reviews

Be the first to submit a review

Trustpilot