Adels-Contact 19484 196003 Strain Relief White 1 piece Effective Tension Control

MPN
19484
EAN-13
4028012103447
Order Code
11-2022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.712
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Manufactured by Adels-Contact, the 19484 196003 strain relief in white provides secure and reliable cable management. This component, acting as a cable splitter or Y connector, ensures that cables are protected and mechanically disentangled. It is typically used in electrical installations to maintain cable integrity and safety.
Type Strain relief
Colour White
Compatible With Adels Contact Series 500
Compatible with (details) Connector strip type 500
Material Polyamide 6.6
Temperature Range Long-term use temperature +100 °C, short-term +160°C

Reviews

Be the first to submit a review

Trustpilot