Adels-Contact 193303 Protective Cap 1 piece White for Luster Terminal Cover

MPN
193303
EAN-13
2050000570490
Order Code
11-2019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.356
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Adels-Contact 193303 protective cap is a white cover designed for cable splitters and Y connectors, ensuring safety and insulation. Manufactured by Adels-Contact, it provides reliable protection in electrical installations. It is typically used in lighting systems and other electrical applications where cable connections require safeguarding.
Type Protective cap
Colour White
Compatible With Adels Contact Series 1000
Compatible with (details) Connector strip type 1000
Material Polyamide 6.6
Number of pins 3
Pins 3
Temperature Range +100 °C, Briefly+160°C

Reviews

Be the first to submit a review

Trustpilot