Adels-Contact 193212 Protective Cap White Contact-Voltage-Proof 1 piece

MPN
193212
EAN-13
2050000570483
Order Code
11-2018
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Adels-Contact produces the white protective cap, model 193212, to cover cable splitters and y connectors. This accessory ensures components are shielded from dust and damage. It is typically used in electrical installations to maintain connector integrity.
Type Protective cap
Colour White
Compatible With Adels Contact Series 500
Compatible with (details) Connector strip type 500
Material Polyamide 6.6
Number of pins 12
Pins 12
Temperature Range +100 °C, Briefly+160°C

Reviews

Be the first to submit a review

Trustpilot