Adels-Contact 193203 Protective Cap White Luster Terminal Contact-Safe Cover

MPN
193203
EAN-13
2050000570469
Order Code
11-2017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.317
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

Adels-Contact manufactures the 193203 protective cap, providing a white cover for their cable splitter and Y connector. This protective cap is designed to safeguard electrical connections from dust and moisture. It's typically used in electrical installations requiring enhanced protection for exposed connectors.
Type Protective cap
Colour White
Compatible With Adels Contact Series 500
Compatible with (details) Connector strip type 500
Material Polyamide 6.6
Number of pins 3
Pins 3
Temperature Range +100 °C, Briefly+160°C

Reviews

Be the first to submit a review

Trustpilot