Adels-Contact 151572 Terminal 12-Pin Flexible/Fixed -2.5mm² 1 piece

MPN
151572
EAN-13
2050000570667
Order Code
11-2007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Adels-Contact 151572 is a screw terminal with a capacity of 2.5 mm² for both flexible and fixed wiring, featuring 12 pins. Manufactured by Adels-Contact, this EU standard terminal is ideal for use in electrical connection applications that require secure and reliable terminals. Commonly used in lighting and wiring systems, its robust construction ensures versatile and dependable performance.
Type Screw terminal
Number of Circuits 12
Wire Gauge 2.5mm²
Current Rating 16A
Insulation Material PA 6.6
Misc Attribute 1 160 BU/12 DS
Misc Attribute 2 Socket
Nominal Voltage 400V
Number of pins 12
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot