Adels-Contact 151472 Screw Terminal 12 Pins Flexible/Fixed -2.5mm²

MPN
151472
EAN-13
2050000570599
Order Code
11-2005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Adels-Contact manufactures the 151472 screw terminal, which features flexible and fixed connections of 2.5 mm² each, and includes 12 pins. This EU standard terminal is ideal for secure and reliable electrical connectivity in various installations. Typically used in wiring and circuit applications, it ensures high-quality performance and durability.
Type Screw terminal
Number of Circuits 12
Wire Gauge 2.5mm²
Current Rating 16A
Insulation Material PA 6.6
Misc Attribute 1 160 BU/12
Misc Attribute 2 Socket
Nominal Voltage 400V
Number of pins 12
Wire protection No

Reviews

Be the first to submit a review

Trustpilot