Adels-Contact 151465 Screw Terminal 5 Pins Flexible/Fixed 2.5 mm²

MPN
151465
EAN-13
2050000570643
Order Code
11-2004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

Adels-Contact manufactures the 151465 screw terminal, which supports flexible and fixed wires up to 2.5 mm². This connector features five pins and is designed to meet EU standard requirements, making it suitable for various electrical installations and applications. It is commonly used for secure and reliable wire connections in electrical panels and equipment.
Type Screw terminal
Number of Positions 5
Current Rating 16A
Insulation Material PA 6.6
Misc Attribute 1 160 BU/5
Misc Attribute 2 Socket
Nominal Voltage 400V
Number of Circuits 5
Number of pins 5
Wire Gauge 2.5mm²
Wire protection No

Reviews

Be the first to submit a review

Trustpilot