Adels-Contact 151463 Screw Terminal 3 Pins 2.5mm² Flexible/Fixed

MPN
151463
EAN-13
2050000570629
Order Code
11-2003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.870
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

The Adels-Contact 151463 is a screw terminal designed for both flexible and fixed wires up to 2.5 mm², featuring three pins. Manufactured by Adels-Contact, it complies with EU standards and is typically used in electrical connections. It offers reliable performance for connecting wires in industrial and residential applications.
Type Screw terminal
Number of Positions 3
Current Rating 16A
Insulation Material PA 6.6
Misc Attribute 1 160 BU/3
Misc Attribute 2 Socket
Nominal Voltage 400V
Number of Circuits 3
Number of pins 3
Wire Gauge 2.5mm²
Wire protection No

Reviews

Be the first to submit a review

Trustpilot