Adels-Contact 150565 Screw Terminal 2.5 mm² 5 Pins 1 piece

MPN
150565
EAN-13
2050000570582
Order Code
11-2001
Country of Origin
Germany
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The Adels-Contact 150565 screw terminal is designed for both flexible and fixed wires up to 2.5 mm² and features five pins. It is a reliable component for connecting electrical circuits conforming to EU standards and is suitable for use in various electrical applications requiring secure and efficient wire connections. This lustre terminal is ideal for modular assemblies and installations in electrical panels and distribution grids.
Type Screw terminal
Number of Positions 5
Current Rating 16A
Insulation Material PA 6.6
Misc Attribute 1 160 ST/5 DS
Misc Attribute 2 Connector
Nominal Voltage 400V
Number of Circuits 5
Number of pins 5
Wire Gauge 2.5mm²
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot