Adels-Contact 150563 Screw Terminal 3 Pins 2.5 mm² Flexible & Fixed

MPN
150563
EAN-13
2050000570568
Order Code
11-2000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Adels-Contact manufactures the 150563 screw terminal with a flexible and fixed capacity of 2.5 mm² and three pins. This EU standard connector is ideal for securely joining electrical circuits in various housing and commercial applications. The lustre terminal design ensures easy and reliable installation.
Type Screw terminal
Number of Positions 3
Current Rating 16A
Insulation Material PA 6.6
Misc Attribute 1 160 ST/3 DS
Misc Attribute 2 Connector
Nominal Voltage 400V
Number of Circuits 3
Number of pins 3
Wire Gauge 2.5mm²
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot