Adels-Contact 150465 Screw Terminal 2.5mm² 5 Pins 1 Piece

MPN
150465
EAN-13
2050000570575
Order Code
11-1998
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Adels-Contact manufactured the 150465 screw terminal, featuring 5 pins and supporting both flexible and fixed cables up to 2.5 mm². This component is a reliable solution for connecting electrical circuits in compliance with EU standards. Typical applications include use in lighting installations and circuit connections in residential and commercial settings.
Type Screw terminal
Number of Positions 5
Current Rating 16A
Insulation Material PA 6.6
Misc Attribute 1 Connector
Misc Attribute 2 160 ST/5
Nominal Voltage 400V
Number of Circuits 5
Number of pins 5
Wire Gauge 2.5mm²
Wire protection No

Reviews

Be the first to submit a review

Trustpilot