Adels-Contact 150463 Screw Terminal 2.5mm² 3 Pins Flexible/Fixed

MPN
150463
EAN-13
2050000570551
Order Code
11-1997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.885
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

The Adels-Contact 150463 is a screw terminal connector suitable for both flexible and fixed wires up to 2.5 mm². It features 3 pins, making it ideal for electrical installations requiring secure connections. Commonly used for EU standard applications, this versatile component provides reliable performance in various electronic and electrical setups.
Type Screw terminal
Number of Positions 3
Current Rating 16A
Insulation Material PA 6.6
Misc Attribute 1 Connector
Misc Attribute 2 160 ST/3
Nominal Voltage 400V
Number of Circuits 3
Number of pins 3
Temperature Range ºC°C
Wire Gauge 2.5mm²
Wire protection No

Reviews

Be the first to submit a review

Trustpilot