Adels-Contact 14199 AC 166 Mains Cable 4+PE Pins Black 1 piece 100m

MPN
14199
EAN-13
4028012101931
Order Code
11-1993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Adels-Contact AC 166 ALCGB/515 100 mains cable features open cable ends with a total of four pins plus PE, in a black design. This power cable is manufactured by Adels-Contact and is typically used for connecting mains sockets and outlets. Ideal for electrical installations, it ensures reliable and safe power transfer.
Connector 1 Mains socket
Connector 2 Open cable ends
Length 1m
Colour Black
Type AC 166 ALCGB/515 100
Conductor Cross Section 5 x 1.5
Insulation Material PVC (H05VV-F)
IP Rating IP20/IP40 (when connected)
Nominal Current 16A
Nominal Voltage 400V
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot