Adels-Contact 125303 Screw Terminal 3 Pins Flexible/Fixed -6 mm² Ecru

MPN
125303
EAN-13
2050000569845
Order Code
11-1987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.653
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 335 in stock

Adels-Contact's 125303 is a screw terminal connector with both flexible and fixed capabilities, each supporting up to 6 mm² wires. It features three pins and is finished in an ecru colour, suitable for various electrical applications. This product is typically used in European standard wiring systems for secure electrical connections.
Type Screw terminal
Number of Positions 3
Pitch 12mm
Current Rating 25A
Factory colour Ecru
Insulation Material PA 6.6
Material Polyamide 6
Misc Attribute 1000/3 DS
Nominal Voltage 500V
Number of Circuits 3
Number of pins 3
Temperature Range Continuous usage temperature +100 °C, short-term +160°C
Wire Gauge 6mm²
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot