Adels-Contact 125212 Screw Terminal 6mm² 12 Pins Ecru 1 piece

MPN
125212
EAN-13
2050000569876
Order Code
11-1986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Adels-Contact manufactures the 125212 screw terminal, featuring flexible and fixed sections both accommodating up to 6 mm² cables. This ecru-coloured connector with 12 pins is an EU standard terminal suitable for electrical connections in lighting systems. It's ideal for use in both residential and commercial electrical installations.
Type Screw terminal
Number of Positions 12
Pitch 12mm
Connection Screws
Current Rating 25A
Factory colour Ecru
Insulation Material PA 6.6
Material Polyamide 6
Misc Attribute 1000/12
Nominal Voltage 500V
Number of Circuits 12
Number of pins 12
Temperature Range Continuous usage temperature +100 °C, short-term +160°C
Wire Gauge 6mm²
Wire protection No

Reviews

Be the first to submit a review

Trustpilot