Adels-Contact 125203 Screw Terminal 3 Pins Flexible/Fixed -6mm² Ecru

MPN
125203
EAN-13
2050000570773
Order Code
11-1984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.534
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 303 in stock

The Adels-Contact 125203 is a screw terminal designed for both flexible and fixed wires up to 6 mm², with three pins and comes in an ecru colour. This connector meets EU standards and is commonly used in electrical applications for secure wire connections. Ideal for use in lighting fixtures, it ensures reliable contact for various electrical projects.
Type Screw terminal
Number of Positions 3
Pitch 12mm
Current Rating 25A
Factory colour Ecru
Insulation Material PA 6.6
Material Polyamide 6
Misc Attribute 1000/3
Nominal Voltage 500V
Number of Circuits 3
Number of pins 3
Temperature Range Continuous usage temperature +100 °C, short-term +160°C
Wire Gauge 6mm²
Wire protection No

Reviews

Be the first to submit a review

Trustpilot