Adels-Contact 123305 Screw Terminal 5-Pin Ecru Flex/Fixed -2.5mm²

MPN
123305
EAN-13
2050000570742
Order Code
11-1983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.751
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

Adels-Contact manufactures the 123305 screw terminal, featuring flexible and fixed connections both supporting 2.5 mm². This connector has five pins and comes in an ecru colour, adhering to EU standards. It is ideal for wiring applications in electrical installations requiring secure and reliable connections.
Type Screw terminal
Number of Positions 5
Pitch 10mm
Current Rating 16A
Factory colour Ecru
Insulation Material PA 6.6
Material Polyamide 6
Misc Attribute 500/535 DS
Nominal Voltage 450V
Number of Circuits 5
Number of pins 5
Temperature Range Continuous usage temperature +100 °C, short-term +160°C
Wire Gauge 2.5mm²
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot