Adels-Contact 11643 Screw Terminal 5 Pins Flexible/Fixed 0.5-4 mm²

MPN
11643
EAN-13
2050000575792
Order Code
11-1980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Adels-Contact 11643 is a screw terminal connector designed for both flexible and fixed wires ranging from 0.5 to 4 mm². Featuring five pins, it is suitable for EU standard applications and typically used in electrical installations. Adels-Contact is a reputable manufacturer known for producing reliable and efficient terminal solutions.
Type Screw terminal
Number of Positions 5
Pitch 12mm
Contact Material Spring steel, stainless
Current Rating 10A
Fuse Size 25 x 6.3 / 32 x 6.3mm
Insulation Material PA 6.6
Misc Attribute 1003 SI/3 DS
Nominal Voltage Safety switch 250 V/AC
Connecting clamps 500V AC
Number of Circuits 5
Number of pins 5
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot