AddOn Networks SRX-SFP-1GE-SX-AO 1000Base-SX SFP transceiver (MMF, 850nm, 550m,

MPN
SRX-SFP-1GE-SX-AO
EAN-13
821455070505
Order Code
73-1095
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Juniper Networks® SRX-SFP-1GE-SX compatible 1Base-SX SFP transceiver (MMF, 85nm, 55m, LC). A 1% Juniper Networks® compatible SFP transceiver that operates at 85nm over multi-mode fiber, with a maximum reach of 55m connected via a LC connector. This Juniper Networks® SFP transceiver is 1% compliant with its designed networking application, and is factory programmed with Juniper Networks® specific configuration data required for seamless networking integration. This SFP transceiver will initialize and perform identically to Juniper Networks' transceiver and is built to meet or exceed Juniper Networks' specifications, and comply with MSA (Multi-Source Agreement) standards. The actual part shipped may have a different part number, but will be functionally identical and 1% compatible. Trade Agreements Act (TAA) versions of this part are available.

Reviews

Be the first to submit a review

Trustpilot