AddOn Networks SFP-CU-RJ45-AO TX/RJ-45, SFP, 100m, 10/100/1000Base

MPN
SFP-CU-RJ45-AO
EAN-13
821455487860
Order Code
71-8626
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Cisco® SFP-CU-RJ45 compatible SFP transceiver provides 1Base-TX throughput up to 1m over a copper connection using a RJ-45 connector. It is guaranteed to be 1% compatible with the equivalent Cisco® transceiver. Our TX transceiver modules support 1/1/1Mbs auto-negotiation and can be configured to fit your needs. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of Cisco®, as well as to comply with MSA (Multi-Source Agreement) standards to ensure seamless network integration. All of our transceivers are Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot