AddOn Networks QSFP-40G-ER4-AR-AO Arista Networks QSFP-40G-ER4-AR Compatible TAA

MPN
QSFP-40G-ER4-AR-AO
EAN-13
821456064473
Order Code
72-2988
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4835.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Arista Networks® QSFP-4G-ER4-AR compatible QSFP+ transceiver provides 4GBase-ER4 throughput up to 4km over single-mode fiber (SMF) using a wavelength of 127nm to 133nm via an LC connector. Our transceiver is built to meet or exceed OEM specifications and is guaranteed to be 1% compatible with Arista Networks®. It has been programmed, uniquely serialized, and tested for data-traffic and application to ensure that it will initialize and perform identically. All of our transceivers comply with Multi-Source Agreement (MSA) standards to provide seamless network integration. Additional product features include Digital Optical Monitoring (DOM) support which allows access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot