AddOn Networks QSFP-40G-ER4-AO QSFP+, SMF, 40GBase-ER4, 30km, 1270nm - 1330nm,

MPN
QSFP-40G-ER4-AO
EAN-13
821455286517
Order Code
72-2879
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4835.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Cisco QSFP-4G-ER4 compatible QSFP+ transceiver provides 4GBase-ER4 throughput up to 3km over single-mode fiber (SMF) at a specified wavelength between 127nm and 133nm using a LC connector. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. Our transceiver is guaranteed to be 1% compatible with the equivalent Cisco transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of Cisco, as well as to comply with multi-source agreement (MSA) standards to ensure seamless network integration. We stand behind the quality of our products and proudly offer a limited lifetime warranty. Trade Agreements Act (TAA) versions of this part are available upon request.

Reviews

Be the first to submit a review

Trustpilot