AddOn Networks MFM1T02A-SR-AO SFP, 850nm, LC, MMF

MPN
MFM1T02A-SR-AO
EAN-13
821455494141
Order Code
72-6469
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Mellanox® MFM1T2A-SR compatible SFP+ transceiver provides 1GBase-SR throughput up to 3m over multi-mode fiber (MMF) at a wavelength of 85nm using a LC connector. It is guaranteed to be 1% compatible with the equivalent Mellanox® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. All of our transceivers are Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot