AddOn Networks JNP-QSFP-100G-SR4-AO QSFP28, MPO, 850nm, 100-Gigabit

MPN
JNP-QSFP-100G-SR4-AO
EAN-13
821455492673
Order Code
72-9059
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £510.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Juniper Networks® JNP-QSFP-1G-SR4 Compatible QSFP28 transceiver provides 1GBase-SR throughput up to 1m over multi-mode fiber (MMF) at a wavelength of 85nm using a MPO connector. It is guaranteed to be 1% compatible with the equivalent Juniper Networks® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. All of our transceivers are Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot