AddOn Networks J4858D-AO HP J4858D Compatible TAA Compliant 1000Base-SX

MPN
J4858D-AO
EAN-13
821455730485
Order Code
71-8628
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This HP® J4858D compatible SFP transceiver provides 1Base-SX throughput up to 55m over multi-mode fiber (MMF) using a wavelength of 85nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent HP® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of HP®, as well as to comply with MSA (Multi-Source Agreement) standards to ensure seamless network integration. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot