AddOn Networks FN-TRAN-SFP28-SR-AO Fortinet FN-TRAN-SFP28-SR Compatible TAA

MPN
FN-TRAN-SFP28-SR-AO
EAN-13
195285402431
Order Code
73-3928
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £431.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Fortinet® FN-TRAN-SFP28-SR compatible SFP28 transceiver provides 25GBase-SR throughput up to 1m over multi-mode fiber (MMF) using a wavelength of 85nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent Fortinet® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant.

Reviews

Be the first to submit a review

Trustpilot