AddOn Networks FG-TRAN-LX-AO SFP, LC, 1310nm, 10km, LX, Non-DOM

MPN
FG-TRAN-LX-AO
EAN-13
821455308158
Order Code
72-6239
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Fortinet® FG-TRAN-LX compatible SFP transceiver provides 1Base-LX throughput up to 1km over single-mode fiber (SMF) at a wavelength of 131nm using a LC connector. Our transceiver is guaranteed to be 1% compatible with the equivalent Fortinet® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of Fortinet®, as well as to comply with multi-source agreement (MSA) standards to ensure seamless network integration. We stand behind the quality of our products and proudly offer a limited lifetime warranty. Trade Agreements Act (TAA) versions of this part are available upon request.

Reviews

Be the first to submit a review

Trustpilot