AddOn Networks Cisco SFP-10G-LR-1510 Compatible TAA 10GBase-CWDM

MPN
SFP-10G-LR-1510-AO?0061K00000HHEZA
EAN-13
821456509035
Order Code
72-4865
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1023.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Cisco® SFP-1G-LR-151 compatible SFP+ transceiver provides 1GBase-CWDM throughput up to 1km over single-mode fiber (SMF) using a wavelength of 151nm via an LC connector. The listed reach has been determined using a link budget calculation and tested in a standard environment. Actual link distances achieved will be dependent upon the deployed environment. Our transceiver is built to meet or exceed OEM specifications and is guaranteed to be 1% compatible with Cisco®. It has been programmed, uniquely serialized, and tested for data-traffic and application to ensure that it will initialize and perform identically. All of our transceivers comply with Multi-Source Agreement (MSA) standards to provide seamless network integration. Additional product features include Digital Optical Monitoring (DOM) support which allows access to real-time operating parameters. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot