AddOn Networks Alcatel-Lucent Nokia Compatible TAA Compliant

MPN
SFPP-XGS-OLT-N2-I-N1-AO
EAN-13
195285607676
Order Code
72-2658
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £454.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Alcatel-Lucent Nokia compatible SFP+ transceiver provides 1GBase-N2 throughput up to 2km over single-mode fiber (SMF) using a wavelength of 1577nmTx/127nmRx via a SC connector. It is also capable of withstanding rugged environments and can operate at temperatures between -4C to +85C. It is guaranteed to be 1% compatible with Alcatel-Lucent Nokia® transceivers. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot