AddOn Networks AGM731F-AO 1000Base-SX SFP transceiver (MMF, 850nm, 550m, LC)

MPN
AGM731F-AO
EAN-13
821455015483
Order Code
71-8170
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Netgear® AGM731F compatible 1Base-SX SFP transceiver (MMF, 85nm, 55m, LC). A 1% Netgear® compatible SFP transceiver that operates at 85nm over multi-mode fiber, with a maximum reach of 55m connected via a LC connector. This Netgear® SFP transceiver is 1% compliant with its designed networking application, and is factory programmed with Netgear® specific configuration data required for seamless networking integration. This SFP transceiver will initialize and perform identically to Netgear's transceiver and is built to meet or exceed Netgear's specifications, and comply with MSA (Multi-Source Agreement) standards. The actual part shipped may have a different part number, but will be functionally identical and 1% compatible. Trade Agreements Act (TAA) versions of this part are available.

Reviews

Be the first to submit a review

Trustpilot