AddOn Networks ADD-MCC10G2SFP-SK MMF/SMF Any To Any, 10Gbs, Managed

MPN
ADD-MCC10G2SFP-SK
EAN-13
821455095539
Order Code
72-5711
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £873.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This is a standalone media converter card kit, which includes the aP media converter card and enclosure. This is a 1G OEO converter (3R Repeater) with 2 open SFP+ slots. It provides a connection between fiber to fiber 1Gbps ethernet equipment, and functions as a fiber mode converter, or as a fiber repeater for long distance transmission. The open SFPP port slots allow users to customize between the SR, LR, CWDM, DWDM, bidirectional, or etc. connections. This can be used in telecommunication rooms, R&D laboratory, data center, or other network uses. This standalone media converter can also be used (without the enclosure) and housed in one of our rack systems for plug and play mount support. Our media converters and network interface cards are 1% compliant for all of our networking needs. Now you have a cost effective solution to your network upgrade needs.

Reviews

Be the first to submit a review

Trustpilot