AddOn Networks ADD-LC-LC-120M5OM4P 120m LC (Male) to LC (Male) Straight Aqua OM4

MPN
ADD-LC-LC-120M5OM4P
EAN-13
821456556725
Order Code
73-1912
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £215.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This is LC (male) to LC (male) aqua OM4 duplex plenum-rated patch straight cable that is used for high speed data transfer. An OM4 cable has a core size of 5m microns that supports 1 Gigabit Ethernet at lengths measuring up to 55 meters , and 1 Gigabit Ethernet measuring up to 15 meters and is reverse compatible with OM3. Plenum-rated cables must self-extinguish and prevent re-ignition. Duplex cabling provides two-strands of fiber and is most commonly used in applications that utilize one lane to transmit and one lane to receive. Our patch cables are 1% compliant for all of your networking needs and are guaranteed by federal law to not affect or void OEM warranties.

Reviews

Be the first to submit a review

Trustpilot