AddOn Networks 407-BBOS-AO SFP, RJ-45, 100m, 1-Gigabit, TX

MPN
407-BBOS-AO
EAN-13
821455538951
Order Code
71-9077
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Dell® 47-BBOS compatible SFP transceiver provides 1Base-TX throughput up to 1m over a copper connection using a RJ-45 connector. It is guaranteed to be 1% compatible with the equivalent Dell® transceiver. Our TX transceiver modules support 1/1/1Mbs auto-negotiation and can be configured to fit your needs. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of Dell®, as well as to comply with MSA (Multi-Source Agreement) standards to ensure seamless network integration. All of our transceivers are Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot