Adapter Universe 7804 OBD II connector for inspection cameras, compact design

MPN
7804
EAN-13
4054669106029
Order Code
18-5948
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    60g 70g 610g
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.51 £22.28
10+ £21.23
50+ £21.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Adapter Universe 7804 is an OBD II connector specifically designed for use with inspection cameras. This compact adapter, identified by the unique code 04054669106029, facilitates seamless connectivity and integration between inspection cameras and vehicle diagnostic systems. Its robust design ensures longevity and reliability in various automotive diagnostic and maintenance tasks. Engineers commonly utilise this adapter to conduct comprehensive vehicle inspections, identifying electrical and mechanical issues through a detailed interface that enhances diagnostic precision. Furthermore, the Adapter Universe 7804 is compatible with a wide array of inspection cameras, ensuring its utility across diverse vehicular diagnostics applications.
Type OBD II connector
Height 23mm
Length 56mm
Product Type OBD II connector
Weight 70g
Width 45mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot