Adam Hall K5S225SS1500 Loudspeaker Cable Black 15 m 4-pin NL4FX Plug

MPN
K5S225SS1500
Brand
Adam Hall
EAN-13
4049521124525
Order Code
13-6095
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £48.51 £41.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Adam Hall K5S225SS1500, also known as the Adam Hall 5 STAR S225 SS 1500 Loudspeaker Cable. This cable features a robust design with a length of 15 metres and is equipped with two NL4FX 4-pin plugs, providing reliable connectivity for professional audio applications. Constructed with high-quality materials, the cable ensures optimal signal transmission with minimal interference, making it suitable for use in live sound reinforcement, studio environments, and fixed installations where precise audio performance is essential. Its black colour and durable build enhance its functionality and ease of integration into various setups, solidifying its position as a dependable solution for engineers who require consistency and durability in audio signal transmission.
Connector 1 NL4FX plug (4-pin)
Connector 2 SpeakON
Length 15m
Colour Black
Type Loudspeaker Cable
Cable Use Loudspeaker
Content 1
No. of A connectors 1
No. of B connections 1
Type B NL4FX plug (4-pin)

Reviews

Be the first to submit a review

Trustpilot