Adam Hall K5S225SS0500 5 STAR S225 SS Loudspeaker Cable 5m Black XLR 4-pin to

MPN
K5S225SS0500
Brand
Adam Hall
EAN-13
4049521124501
Order Code
13-6093
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.08
10+ £27.26
100+ £27.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Adam Hall K5S225SS0500 is a high-quality loudspeaker cable designed to ensure reliable audio transmission in professional sound applications. This cable features two NL4FX plugs (4-pin) on each end, providing a secure and stable connection for loudspeakers. With a length of 5 metres and a durable black outer jacket, this cable is well-suited for live sound engineering, stage setups, and audio installations requiring robust and long-lasting connectivity. Typically employed in environments where precise sound quality and dependability are essential, such as concert venues, theatres, and recording studios, the Adam Hall 5 STAR S225 SS 0500 ensures optimal performance by utilising its professional-grade components.
Connector 1 NL4FX plug (4-pin)
Connector 2 SpeakON
Length 5m
Colour Black
Type Loudspeaker Cable
Cable Use Loudspeaker
Content 1
No. of A connectors 1
No. of B connections 1
Type B NL4FX plug (4-pin)

Reviews

Be the first to submit a review

Trustpilot