Adam Hall K5S215SS0200 5 STAR S215 Loudspeaker Cable Black 2 m 1x NL2FX plug

MPN
K5S215SS0200
Brand
Adam Hall
EAN-13
4049521124808
Order Code
13-6090
Country of Origin
Czech Republic
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £30.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Adam Hall K5S215SS0200 is a high-quality loudspeaker cable designed for professional audio applications. This product, also known as the Adam Hall 5 STAR S215 SS 0200, features two NL2FX plugs, each equipped with 2-pin configurations, ensuring reliable connections with minimal signal loss over its 2-metre length. The cable is constructed to deliver outstanding audio performance and durability, particularly suitable for connecting loudspeakers in live sound reinforcement settings. The robust black outer jacket provides excellent flexibility and protection against wear, making it ideal for use in demanding environments such as concerts, theatre productions, and studio applications. The standardised connection type ensures compatibility with a wide range of audio equipment, enhancing its utility in various professional sound engineering tasks.
Connector 1 NL2FX plug (2-pin)
Connector 2 SpeakON
Length 2m
Colour Black
Type Loudspeaker Cable
Cable Use Loudspeaker
Content 1
No. of A connectors 1
No. of B connections 1
Type B NL2FX plug (2-pin)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot