Adam Hall K5BVV1000 5 STAR BVV 1000 Jack Audio Cable 10 m Black 6.3 mm Stereo

MPN
K5BVV1000
Brand
Adam Hall
EAN-13
4049521124921
Order Code
13-6089
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Adam Hall K5BVV1000 is a professional audio cable designed for high-fidelity sound applications, typically used in both studio and live performance settings. This 5 STAR BVV 1000 cable features a robust build with a 6.3 mm stereo jack, offering reliable audio transmission over its 10-metre length. Constructed with precision, the K5BVV1000 ensures minimal signal loss and optimal conductivity, making it suitable for musicians, audio engineers, and sound technicians who require dependable connections in complex audio setups. Engineered for versatility, this audio cable is adept for linking musical instruments, mixing consoles, and amplifiers where high-quality sound reproduction is essential. The black exterior provides durability and a professional aesthetic, aligning with industry standards for audio and video cable assemblies.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 10m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot