Adam Hall K4MMF0100-SNOW XLR Cable 1x plug 1x socket 1m White

Order Code:

13-6086

Brand: Adam Hall MPN: K4MMF0100-SNOW EAN-13: 4049521226595

Discontinued


Adam Hall K4MMF0100-SNOW is a high-quality XLR cable specifically designed to facilitate reliable audio signal transmission. This cable features a standard 3-pin XLR plug on one end and an XLR socket on the other, effectively enabling seamless connectivity in various audio setups. With a length of 1.00 metre, the cable is ideal for short-distance connections where clarity and minimal signal interference are essential. The white outer sheathing not only provides a distinctive appearance but also ensures adequate protection against environmental factors. Commonly employed in audio engineering applications, this cable is suitable for use in studios, live sound environments, and broadcast settings, where precise audio signal fidelity is required.
Connector 1 XLR plug
Connector 2 XLR
Length 1m
Colour White
Type XLR Cable
Cable features UV-resistant
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket

Trustpilot