Adam Hall K4DMF1000 4 STAR DMF 1000 DMX XLR Cable Black 10m 3-pin plug to socket

MPN
K4DMF1000
Brand
Adam Hall
EAN-13
4049521119903
Order Code
13-6085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £24.56 £20.88
10+ £20.27
100+ £20.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Adam Hall K4DMF1000 is a robust XLR cable designed for professional audio and lighting applications, featuring a 3-pin XLR plug on one end and a 3-pin XLR socket on the other, with a length of 10 metres. This cable, essential for transmitting DMX512 digital lighting control signals or analogue audio signals, is constructed with high-quality materials to ensure reliable performance and signal integrity. Its durable black outer jacket offers enhanced protection against physical and electromagnetic interference, making it suitable for use in studios, live sound environments, and complex stage lighting setups. The Adam Hall 4 STAR DMF 1000 cable is an ideal choice for engineers seeking a dependable connection for equipment such as mixers, microphones, and DMX-compatible lighting fixtures.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 10m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Reviews

Be the first to submit a review

Trustpilot