Adam Hall K4DMF0500 4 STAR DMX XLR Cable Black 5m Audio Video Cable Assemblies

MPN
K4DMF0500
Brand
Adam Hall
EAN-13
4049521119897
Order Code
13-6084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Adam Hall K4DMF0500 is an XLR cable incorporating a 3-pin XLR plug on one end and a 3-pin XLR socket on the other, designed for secure and reliable audio or DMX data transmission. This cable, known within the industry as the Adam Hall 4 STAR DMF 0500 DMX XLR Cable, measures 5 metres in length and features a robust black outer jacket that offers durability and flexibility in various usages. Its balanced construction ensures minimal signal interference and optimal performance, making it suitable for professional audio setups and lighting control systems where precise data transmission is crucial. These cables are commonly employed in live sound environments, recording studios, and theatre productions, offering steadfast connections for microphones, mixers, and DMX lighting equipment.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Reviews

Be the first to submit a review

Trustpilot