Adam Hall K4DMF0100 4 STAR DMX XLR Cable Black 1 m 3-pin plug to 3-pin socket

MPN
K4DMF0100
Brand
Adam Hall
EAN-13
4049521119873
Order Code
13-6082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £8.22 £6.99
10+ £6.71
100+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Adam Hall K4DMF0100 is an XLR cable designed for professional audio and lighting applications, providing a reliable connection with its 3-pin XLR plug to XLR socket configuration. This particular model, known as the Adam Hall 4 STAR DMF 0100, features a robust 1-metre design that is suitable for DMX-controlled lighting systems and audio interface connections. Its high-quality construction ensures excellent signal transmission integrity, minimising interference and maintaining signal clarity, which is critical in both studio recording and live performance environments. The cable's black outer sheath adds durability while offering a discreet appearance suitable for various professional settings. This product is valued for its versatility and reliability in connecting audio equipment and DMX lighting systems within diverse engineering applications.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 1m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Reviews

Be the first to submit a review

Trustpilot