Adam Hall K4DMF0050 4 STAR DMX XLR Cable 3-pin XLR Black 0.5 m

MPN
K4DMF0050
Brand
Adam Hall
EAN-13
4049521163616
Order Code
13-6081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £7.40 £6.29
10+ £6.04
100+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

Adam Hall K4DMF0050 is a professional-grade cable, known as the Adam Hall 4 STAR DMF 0050, specifically designed for DMX signal transmission in audio and lighting applications. This cable features a 0.5 metre length, equipped with a 3-pin XLR plug on one end and a 3-pin XLR socket on the other, ensuring robust connectivity for any standard DMX setup. Constructed with high-quality materials, it delivers reliable signal integrity and durability, suitable for both studio environments and live performance settings where precise control of lighting and sound equipment is critical. Its compact length makes it ideal for short-distance connections in rack-mounted systems or devices that require minimal cable management. This cable is pivotal in applications where maintaining signal fidelity and reducing potential interference are paramount.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 0.5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Reviews

Be the first to submit a review

Trustpilot