Adam Hall K3TPC0100 Audio Cable Black 2x RCA to 2x 6.3mm Jack 1m

MPN
K3TPC0100
Brand
Adam Hall
EAN-13
4049521128615
Order Code
13-6074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.52
10+ £3.37
100+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Adam Hall K3TPC0100 is a high-quality audio cable designed for reliable audio signal transmission. Featuring two RCA connectors on one end and two 6.3mm jack connectors on the other, this cable spans a length of one metre, making it ideal for short-distance audio interconnections. Constructed specifically for audio and video cable assemblies, the K3TPC0100 is suitable for a variety of applications, including connecting equipment in recording studios, live sound reinforcement systems, or home audio setups. This audio/phono cable provides efficient signal transfer, maintaining the integrity and fidelity of stereo or mono sound. Its robust build ensures durability and consistent performance in professional and personal audio environments.
Connector 1 RCA plug (phono)
Connector 2 Jack
Length 1m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
No. of A connectors 2
No. of B connections 2
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot