Adam Hall K3IPP0090SET Audio Cable 6x jack 6.3mm mono 0.9m white red blue green

MPN
K3IPP0090SET
Brand
Adam Hall
EAN-13
4049521609763
Order Code
13-6072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.38 £7.12
10+ £6.84
100+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Adam Hall's K3IPP0090SET is an audio cable assembly featuring six 6.3 mm mono jack connectors in a variety of colours, including white, red, blue, and green, each with a length of 0.9 metres. This set is part of the 3 STAR IPP 0090 series, specifically designed for audio-visual connectivity, providing reliable signal transmission for audio applications. Manufactured with precision, these cables are ideal for use in sound engineering, live music performances, and recording studios, where dependable audio connections are critical. The product is especially suited for connecting instruments to amplifiers or mixers in professional and semi-professional environments. The unique colour coding facilitates easy identification and organisation in complex audio setups.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 0.9m
Colour Multicoloured
Type Audio/phono Cable
Cable Use Audio/phono
No. of A connectors 6
No. of B connections 6
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot