Adam Hall K3IPP0060SET Jack Audio Cable 0.60m 6 Colours

MPN
K3IPP0060SET
Brand
Adam Hall
EAN-13
4049521609756
Order Code
13-6071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.48
10+ £6.22
100+ £6.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Adam Hall's K3IPP0060SET, identified by the Manufacturer's Part Number 04049521609756, is a set of audio cable assemblies designed for reliable audio transmission applications. This set includes six phono cables, each measuring 0.60 metres, available in a diverse array of colours to facilitate organised sound installations. Engineered for both stereo and mono audio channels, these cables are ideal for use in professional and home audio environments, providing robust connections for sound equipment such as mixers, amplifiers, and musical instruments. The 3 STAR IPP 0060 SET is optimised for use in environments where clarity and signal integrity are critical, ensuring dependable performance across diverse audio systems.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 0.6m
Colour Multicoloured
Type Audio/phono Cable
Cable Use Audio/phono
No. of A connectors 6
No. of B connections 6
Type B Jack plug 6.3 mm (mono)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot